
SF206G | |
|---|---|
DigiKey Part Number | 1655-SF206GCT-ND - Cut Tape (CT) 1655-SF206GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF206G |
Description | DIODE STANDARD 400V 2A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-15 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05400 € | 27,00 € |
| 1.000 | 0,04754 € | 47,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03639 € | 109,17 € |
| 6.000 | 0,03253 € | 195,18 € |
| 9.000 | 0,03056 € | 275,04 € |
| 15.000 | 0,02835 € | 425,25 € |
| 21.000 | 0,02704 € | 567,84 € |
| 30.000 | 0,02576 € | 772,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

