Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF18G

DigiKey Part Number
1655-SF18GCT-ND - Cut Tape (CT)
1655-SF18GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SF18G
Description
DIODE STANDARD 600V 1A DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10400 €1,04 €
1000,06430 €6,43 €
5000,04692 €23,46 €
1.0000,04126 €41,26 €
2.0000,03648 €72,96 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,03129 €156,45 €
10.0000,02808 €280,80 €
15.0000,02643 €396,45 €
25.0000,02459 €614,75 €
35.0000,02350 €822,50 €
50.0000,02243 €1.121,50 €
125.0000,02010 €2.512,50 €
250.0000,01866 €4.665,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €