
SF14G | |
|---|---|
DigiKey Part Number | 1655-SF14GCT-ND - Cut Tape (CT) 1655-SF14GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF14G |
Description | DIODE STANDARD 200V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-41 |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,06850 € | 6,85 € |
| 500 | 0,04992 € | 24,96 € |
| 1.000 | 0,04391 € | 43,91 € |
| 2.000 | 0,03882 € | 77,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03082 € | 154,10 € |
| 10.000 | 0,02765 € | 276,50 € |
| 15.000 | 0,02603 € | 390,45 € |
| 25.000 | 0,02421 € | 605,25 € |
| 35.000 | 0,02313 € | 809,55 € |
| 50.000 | 0,02208 € | 1.104,00 € |
| 125.000 | 0,01978 € | 2.472,50 € |
| 250.000 | 0,01836 € | 4.590,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


