
SF14G | |
|---|---|
DigiKey Part Number | 1655-SF14GCT-ND - Cut Tape (CT) 1655-SF14GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF14G |
Description | DIODE STANDARD 200V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-41 |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06790 € | 6,79 € |
| 500 | 0,04954 € | 24,77 € |
| 1.000 | 0,04356 € | 43,56 € |
| 2.000 | 0,03851 € | 77,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03058 € | 152,90 € |
| 10.000 | 0,02743 € | 274,30 € |
| 15.000 | 0,02583 € | 387,45 € |
| 25.000 | 0,02402 € | 600,50 € |
| 35.000 | 0,02295 € | 803,25 € |
| 50.000 | 0,02191 € | 1.095,50 € |
| 125.000 | 0,01962 € | 2.452,50 € |
| 250.000 | 0,01821 € | 4.552,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |




