
SESD5V0V1BLA | |
|---|---|
DigiKey Part Number | 1655-SESD5V0V1BLATR-ND - Tape & Reel (TR) 1655-SESD5V0V1BLACT-ND - Cut Tape (CT) 1655-SESD5V0V1BLADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SESD5V0V1BLA |
Description | TVS DIODE 5VWM 12.5VC DFN1006-2L |
Customer Reference | |
Detailed Description | 12.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Category | Power - Peak Pulse 45W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D5V0L1B2LP-7B | Diodes Incorporated | 0 | D5V0L1B2LP-7BDICT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09894 € | 494,70 € |
| 10.000 | 0,09153 € | 915,30 € |
| 15.000 | 0,08774 € | 1.316,10 € |
| 25.000 | 0,08382 € | 2.095,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

