
SESD5V0S1UL | |
|---|---|
DigiKey Part Number | 1655-SESD5V0S1ULTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SESD5V0S1UL |
Description | TVS DIODE 5VWM 20VC DFN1006-2L |
Customer Reference | |
Detailed Description | 20V Clamp 15A Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 15A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08194 € | 409,70 € |
| 10.000 | 0,07557 € | 755,70 € |
| 15.000 | 0,07230 € | 1.084,50 € |
| 25.000 | 0,06861 € | 1.715,25 € |
| 35.000 | 0,06680 € | 2.338,00 € |
| Unit Price without VAT: | 0,08194 € |
|---|---|
| Unit Price with VAT: | 0,09751 € |

