
SDURK8U120 | |
|---|---|
DigiKey Part Number | 1655-SDURK8U120-ND |
Manufacturer | |
Manufacturer Product Number | SDURK8U120 |
Description | 8A 1200V, ITO-220AC-2L, ULTRAFAS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 70 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71800 € | 7,18 € |
| 100 | 0,47470 € | 47,47 € |
| 500 | 0,37022 € | 185,11 € |
| 1.000 | 0,33657 € | 336,57 € |
| 2.000 | 0,30828 € | 616,56 € |
| 5.000 | 0,27765 € | 1.388,25 € |
| 10.000 | 0,25873 € | 2.587,30 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

