
SDURK30FC60 | |
|---|---|
DigiKey Part Number | 1655-SDURK30FC60-ND |
Manufacturer | |
Manufacturer Product Number | SDURK30FC60 |
Description | 30A 600V, ITO-220AC, ULTRAFAST R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,72000 € | 7,20 € |
| 100 | 0,47670 € | 47,67 € |
| 500 | 0,37182 € | 185,91 € |
| 1.000 | 0,33805 € | 338,05 € |
| 2.000 | 0,30966 € | 619,32 € |
| 5.000 | 0,27892 € | 1.394,60 € |
| 10.000 | 0,25994 € | 2.599,40 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

