
SDURK30F60 | |
|---|---|
DigiKey Part Number | 1655-SDURK30F60-ND |
Manufacturer | |
Manufacturer Product Number | SDURK30F60 |
Description | DIODE STANDARD 600V 30A ITO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 104 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46700 € | 4,67 € |
| 100 | 0,30340 € | 30,34 € |
| 500 | 0,23264 € | 116,32 € |
| 1.000 | 0,20982 € | 209,82 € |
| 2.000 | 0,19063 € | 381,26 € |
| 5.000 | 0,16984 € | 849,20 € |
| 10.000 | 0,15699 € | 1.569,90 € |
| 50.000 | 0,14353 € | 7.176,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

