
SDURK1060 | |
---|---|
DigiKey Part Number | 1655-SDURK1060-ND |
Manufacturer | |
Manufacturer Product Number | SDURK1060 |
Description | DIODE STANDARD 600V 10A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 70 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,36000 € | 3,60 € |
100 | 0,23150 € | 23,15 € |
500 | 0,17568 € | 87,84 € |
1.000 | 0,15766 € | 157,66 € |
2.000 | 0,14250 € | 285,00 € |
5.000 | 0,12607 € | 630,35 € |
10.000 | 0,11592 € | 1.159,20 € |
50.000 | 0,10026 € | 5.013,00 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69020 € |