
SDURI8FU60 | |
|---|---|
DigiKey Part Number | 1655-SDURI8FU60-ND |
Manufacturer | |
Manufacturer Product Number | SDURI8FU60 |
Description | 8A 600V, TO-220-ISOLATION, ULTRA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220-Isolation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-Isolation | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78900 € | 7,89 € |
| 100 | 0,52410 € | 52,41 € |
| 500 | 0,41040 € | 205,20 € |
| 1.000 | 0,37381 € | 373,81 € |
| 2.000 | 0,34301 € | 686,02 € |
| 5.000 | 0,30969 € | 1.548,45 € |
| 10.000 | 0,29039 € | 2.903,90 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

