
SDURF840 | |
|---|---|
DigiKey Part Number | 1655-1244-ND |
Manufacturer | |
Manufacturer Product Number | SDURF840 |
Description | DIODE STANDARD 400V ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package ITO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 50 | 0,37040 € | 18,52 € |
| 100 | 0,32710 € | 32,71 € |
| 500 | 0,25080 € | 125,40 € |
| 1.000 | 0,22621 € | 226,21 € |
| 2.000 | 0,20551 € | 411,02 € |
| 5.000 | 0,18309 € | 915,45 € |
| 10.000 | 0,16923 € | 1.692,30 € |
| 50.000 | 0,14499 € | 7.249,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

