
SDURF830 | |
|---|---|
DigiKey Part Number | 1655-SDURF830-ND |
Manufacturer | |
Manufacturer Product Number | SDURF830 |
Description | DIODE STANDARD 300V ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 50 | 0,33880 € | 16,94 € |
| 100 | 0,29900 € | 29,90 € |
| 500 | 0,22904 € | 114,52 € |
| 1.000 | 0,20649 € | 206,49 € |
| 2.000 | 0,18751 € | 375,02 € |
| 5.000 | 0,16694 € | 834,70 € |
| 10.000 | 0,15424 € | 1.542,40 € |
| 50.000 | 0,14028 € | 7.014,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

