
SDURF660 | |
|---|---|
DigiKey Part Number | 1655-SDURF660-ND |
Manufacturer | |
Manufacturer Product Number | SDURF660 |
Description | DIODE STANDARD 600V 6A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 100 | 0,20900 € | 20,90 € |
| 500 | 0,15800 € | 79,00 € |
| 1.000 | 0,14154 € | 141,54 € |
| 2.000 | 0,12768 € | 255,36 € |
| 5.000 | 0,11266 € | 563,30 € |
| 10.000 | 0,10337 € | 1.033,70 € |
| 50.000 | 0,08746 € | 4.373,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

