
SDURF60F60PT | |
|---|---|
DigiKey Part Number | 1655-SDURF60F60PT-ND |
Manufacturer | |
Manufacturer Product Number | SDURF60F60PT |
Description | 60A 600V, TO-3PF, ULTRAFAST RECT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-3P-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,55000 € | 15,50 € |
| 450 | 0,87111 € | 392,00 € |
| 900 | 0,80289 € | 722,60 € |
| 1.350 | 0,76813 € | 1.036,98 € |
| 2.250 | 0,72909 € | 1.640,45 € |
| 5.400 | 0,71263 € | 3.848,20 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

