
SDURF30FU60PT | |
|---|---|
DigiKey Part Number | 1655-SDURF30FU60PT-ND |
Manufacturer | |
Manufacturer Product Number | SDURF30FU60PT |
Description | 30A 600V, TO-3PF, ULTRAFAST RECT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-3P-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.2 V @ 15 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 30 ns |
Part Status Active | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case TO-3P-3 Full Pack |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-3PF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,14400 € | 11,44 € |
| 450 | 0,62538 € | 281,42 € |
| 900 | 0,57318 € | 515,86 € |
| 1.350 | 0,54659 € | 737,90 € |
| 2.250 | 0,51671 € | 1.162,60 € |
| 5.400 | 0,47903 € | 2.586,76 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

