
SDURF3060CT | |
|---|---|
DigiKey Part Number | 1655-SDURF3060CT-ND |
Manufacturer | |
Manufacturer Product Number | SDURF3060CT |
Description | DIODE ARRAY GP 600V ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package ITO-220AB |
Voltage - Forward (Vf) (Max) @ If 2.03 V @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 50 | 0,75980 € | 37,99 € |
| 100 | 0,67830 € | 67,83 € |
| 500 | 0,53518 € | 267,59 € |
| 1.000 | 0,48911 € | 489,11 € |
| 2.000 | 0,45037 € | 900,74 € |
| 5.000 | 0,40844 € | 2.042,20 € |
| 10.000 | 0,38255 € | 3.825,50 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

