
SDURF3060 | |
|---|---|
DigiKey Part Number | 1655-SDURF3060-ND |
Manufacturer | |
Manufacturer Product Number | SDURF3060 |
Description | DIODE STANDARD 600V 30A ITO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79600 € | 7,96 € |
| 100 | 0,52880 € | 52,88 € |
| 500 | 0,41418 € | 207,09 € |
| 1.000 | 0,37730 € | 377,30 € |
| 2.000 | 0,34628 € | 692,56 € |
| 5.000 | 0,31270 € | 1.563,50 € |
| 10.000 | 0,29368 € | 2.936,80 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

