
SDURF2060CTA | |
|---|---|
DigiKey Part Number | 1655-SDURF2060CTA-ND |
Manufacturer | |
Manufacturer Product Number | SDURF2060CTA |
Description | DIODE ARRAY GP 600V 10A ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.2 V @ 10 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 35 ns |
Part Status Active | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package ITO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51900 € | 5,19 € |
| 100 | 0,33710 € | 33,71 € |
| 500 | 0,25874 € | 129,37 € |
| 1.000 | 0,23349 € | 233,49 € |
| 2.000 | 0,21224 € | 424,48 € |
| 5.000 | 0,18923 € | 946,15 € |
| 10.000 | 0,17501 € | 1.750,10 € |
| 50.000 | 0,15013 € | 7.506,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

