Diode 600 V 20A Through Hole ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURF2060A

DigiKey Part Number
1655-SDURF2060A-ND
Manufacturer
Manufacturer Product Number
SDURF2060A
Description
DIODE STANDARD 600V 20A ITO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 20A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
3 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
25 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,58800 €5,88 €
1000,38480 €38,48 €
5000,29762 €148,81 €
1.0000,26956 €269,56 €
2.0000,24593 €491,86 €
5.0000,22035 €1.101,75 €
10.0000,20454 €2.045,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €