
SDURF2040CTB | |
|---|---|
DigiKey Part Number | 1655-SDURF2040CTB-ND |
Manufacturer | |
Manufacturer Product Number | SDURF2040CTB |
Description | DIODE STANDARD 400V 20A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 20A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.51 V @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,33060 € | 33,06 € |
| 500 | 0,25360 € | 126,80 € |
| 1.000 | 0,22878 € | 228,78 € |
| 2.000 | 0,20788 € | 415,76 € |
| 5.000 | 0,18525 € | 926,25 € |
| 10.000 | 0,17127 € | 1.712,70 € |
| 50.000 | 0,14680 € | 7.340,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

