
SDURF2040CT | |
|---|---|
DigiKey Part Number | 1655-1232-ND |
Manufacturer | |
Manufacturer Product Number | SDURF2040CT |
Description | DIODE ARRAY GP 400V ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 400 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package ITO-220AB |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 50 | 0,59020 € | 29,51 € |
| 100 | 0,52480 € | 52,48 € |
| 500 | 0,40980 € | 204,90 € |
| 1.000 | 0,37276 € | 372,76 € |
| 2.000 | 0,34159 € | 683,18 € |
| 5.000 | 0,30787 € | 1.539,35 € |
| 10.000 | 0,28704 € | 2.870,40 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

