
SDURF2040 | |
|---|---|
DigiKey Part Number | 1655-SDURF2040-ND |
Manufacturer | |
Manufacturer Product Number | SDURF2040 |
Description | DIODE STANDARD 400V ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.51 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 50 | 0,56020 € | 28,01 € |
| 100 | 0,49780 € | 49,78 € |
| 500 | 0,38774 € | 193,87 € |
| 1.000 | 0,35231 € | 352,31 € |
| 2.000 | 0,32252 € | 645,04 € |
| 5.000 | 0,29027 € | 1.451,35 € |
| 10.000 | 0,27034 € | 2.703,40 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

