
SDURF2030CT | |
|---|---|
DigiKey Part Number | 1655-1229-ND |
Manufacturer | |
Manufacturer Product Number | SDURF2030CT |
Description | DIODE ARRAY GP 300V ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package ITO-220AB |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,25552 € | 2.044,16 € |
| Unit Price without VAT: | 0,25552 € |
|---|---|
| Unit Price with VAT: | 0,30407 € |

