
SDURF1620CT | |
|---|---|
DigiKey Part Number | 1655-SDURF1620CT-ND |
Manufacturer | |
Manufacturer Product Number | SDURF1620CT |
Description | DIODE ARRAY GP 200V 8A ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 8 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 35 ns |
Part Status Active | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - Average Rectified (Io) (per Diode) 8A | Supplier Device Package ITO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,46900 € | 4,69 € |
| 100 | 0,30370 € | 30,37 € |
| 500 | 0,23220 € | 116,10 € |
| 1.000 | 0,20916 € | 209,16 € |
| 2.000 | 0,18976 € | 379,52 € |
| 5.000 | 0,16874 € | 843,70 € |
| 10.000 | 0,15575 € | 1.557,50 € |
| 50.000 | 0,13302 € | 6.651,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

