
SDURF1540CT | |
|---|---|
DigiKey Part Number | 1655-SDURF1540CT-ND |
Manufacturer | |
Manufacturer Product Number | SDURF1540CT |
Description | DIODE ARRAY GP 400V ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package ITO-220AB |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 50 | 0,47960 € | 23,98 € |
| 100 | 0,42500 € | 42,50 € |
| 500 | 0,32918 € | 164,59 € |
| 1.000 | 0,29832 € | 298,32 € |
| 2.000 | 0,27235 € | 544,70 € |
| 5.000 | 0,24424 € | 1.221,20 € |
| 10.000 | 0,22686 € | 2.268,60 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

