
SDURF1520CTR | |
|---|---|
DigiKey Part Number | 1655-SDURF1520CTR-ND |
Manufacturer | |
Manufacturer Product Number | SDURF1520CTR |
Description | DIODE ARRAY GP 200V ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package ITO-220AB |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 50 | 0,46440 € | 23,22 € |
| 100 | 0,41140 € | 41,14 € |
| 500 | 0,31828 € | 159,14 € |
| 1.000 | 0,28828 € | 288,28 € |
| 2.000 | 0,26302 € | 526,04 € |
| 5.000 | 0,23568 € | 1.178,40 € |
| 10.000 | 0,21878 € | 2.187,80 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

