
SDURF1060 | |
|---|---|
DigiKey Part Number | 1655-SDURF1060-ND |
Manufacturer | |
Manufacturer Product Number | SDURF1060 |
Description | DIODE STANDARD 600V ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 32 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 50 | 0,43140 € | 21,57 € |
| 100 | 0,38170 € | 38,17 € |
| 500 | 0,29422 € | 147,11 € |
| 1.000 | 0,26605 € | 266,05 € |
| 2.000 | 0,24234 € | 484,68 € |
| 5.000 | 0,21667 € | 1.083,35 € |
| 10.000 | 0,20081 € | 2.008,10 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

