
SDURD860 | |
|---|---|
DigiKey Part Number | 1655-SDURD860TR-ND - Tape & Reel (TR) 1655-SDURD860CT-ND - Cut Tape (CT) 1655-SDURD860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD860 |
Description | DIODE STANDARD 600V DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,33620 € | 33,62 € |
| 500 | 0,25798 € | 128,99 € |
| 1.000 | 0,23275 € | 232,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19020 € | 475,50 € |
| 5.000 | 0,18223 € | 911,15 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

