
SDURD840 | |
|---|---|
DigiKey Part Number | 1655-SDURD840TR-ND - Tape & Reel (TR) 1655-SDURD840CT-ND - Cut Tape (CT) 1655-SDURD840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD840 |
Description | DIODE STANDARD 400V 8A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47500 € | 4,75 € |
| 100 | 0,30710 € | 30,71 € |
| 500 | 0,23482 € | 117,41 € |
| 1.000 | 0,21151 € | 211,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18625 € | 465,62 € |
| 5.000 | 0,17063 € | 853,15 € |
| 7.500 | 0,16267 € | 1.220,03 € |
| 12.500 | 0,15372 € | 1.921,50 € |
| 17.500 | 0,14843 € | 2.597,53 € |
| 25.000 | 0,14328 € | 3.582,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

