
SDURD620CT | |
|---|---|
DigiKey Part Number | 1655-SDURD620CTTR-ND - Tape & Reel (TR) 1655-SDURD620CT-ND - Cut Tape (CT) 1655-SDURD620CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD620CT |
Description | DIODE ARRAY GP 200V 3A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 35 ns |
Part Status Active | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package DPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,25090 € | 25,09 € |
| 500 | 0,19050 € | 95,25 € |
| 1.000 | 0,17101 € | 171,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13878 € | 346,95 € |
| 5.000 | 0,12668 € | 633,40 € |
| 7.500 | 0,12052 € | 903,90 € |
| 12.500 | 0,11358 € | 1.419,75 € |
| 17.500 | 0,10948 € | 1.915,90 € |
| 25.000 | 0,10549 € | 2.637,25 € |
| 62.500 | 0,10103 € | 6.314,38 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

