Diode 300 V Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURD530

DigiKey Part Number
1655-SDURD530TR-ND - Tape & Reel (TR)
1655-SDURD530CT-ND - Cut Tape (CT)
1655-SDURD530DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDURD530
Description
DIODE STANDARD 300V DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 300 V Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
30 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.422
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39100 €3,91 €
1000,25080 €25,08 €
5000,19034 €95,17 €
1.0000,17084 €170,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,13860 €346,50 €
5.0000,12648 €632,40 €
7.5000,12392 €929,40 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €