
SDURD530 | |
|---|---|
DigiKey Part Number | 1655-SDURD530TR-ND - Tape & Reel (TR) 1655-SDURD530CT-ND - Cut Tape (CT) 1655-SDURD530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD530 |
Description | DIODE STANDARD 300V DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V Surface Mount DPAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 45 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 300 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,24770 € | 24,77 € |
| 500 | 0,18798 € | 93,99 € |
| 1.000 | 0,16871 € | 168,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13688 € | 342,20 € |
| 5.000 | 0,12491 € | 624,55 € |
| 7.500 | 0,12238 € | 917,85 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

