
SDURD1530CT | |
|---|---|
DigiKey Part Number | 1655-SDURD1530CTTR-ND - Tape & Reel (TR) 1655-SDURD1530CT-ND - Cut Tape (CT) 1655-SDURD1530CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD1530CT |
Description | DIODE ARRAY GEN PURP 300V DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65200 € | 6,52 € |
| 100 | 0,42770 € | 42,77 € |
| 500 | 0,33122 € | 165,61 € |
| 1.000 | 0,30013 € | 300,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24929 € | 623,23 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

