
SDURD1060CTA | |
|---|---|
DigiKey Part Number | 1655-SDURD1060CTATR-ND - Tape & Reel (TR) 1655-SDURD1060CTACT-ND - Cut Tape (CT) 1655-SDURD1060CTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD1060CTA |
Description | DIODE ARRAY GP 600V 5A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 35 ns |
Part Status Active | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package DPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,25620 € | 25,62 € |
| 500 | 0,19472 € | 97,36 € |
| 1.000 | 0,17487 € | 174,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14199 € | 354,98 € |
| 5.000 | 0,12966 € | 648,30 € |
| 7.500 | 0,12801 € | 960,08 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

