
SDURD1040 | |
|---|---|
DigiKey Part Number | 1655-SDURD1040TR-ND - Tape & Reel (TR) 1655-SDURD1040CT-ND - Cut Tape (CT) 1655-SDURD1040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD1040 |
Description | DIODE STANDARD 400V DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V Surface Mount DPAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 45 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49900 € | 4,99 € |
| 100 | 0,32340 € | 32,34 € |
| 500 | 0,24784 € | 123,92 € |
| 1.000 | 0,22350 € | 223,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18252 € | 456,30 € |
| 5.000 | 0,17381 € | 869,05 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

