
SDURB860 | |
|---|---|
DigiKey Part Number | 1655-SDURB860TR-ND - Tape & Reel (TR) 1655-SDURB860CT-ND - Cut Tape (CT) 1655-SDURB860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB860 |
Description | DIODE STANDARD 600V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61500 € | 6,15 € |
| 100 | 0,40220 € | 40,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,26873 € | 214,98 € |
| 1.600 | 0,24443 € | 391,09 € |
| 2.400 | 0,23205 € | 556,92 € |
| 4.000 | 0,23021 € | 920,84 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

