
SDURB840 | |
|---|---|
DigiKey Part Number | 1655-SDURB840TR-ND - Tape & Reel (TR) 1655-SDURB840CT-ND - Cut Tape (CT) 1655-SDURB840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB840 |
Description | DIODE STANDARD 400V 8A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57500 € | 5,75 € |
| 100 | 0,37470 € | 37,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,26956 € | 215,65 € |
| 1.600 | 0,24493 € | 391,89 € |
| 2.400 | 0,23238 € | 557,71 € |
| 4.000 | 0,21826 € | 873,04 € |
| 5.600 | 0,20990 € | 1.175,44 € |
| 8.000 | 0,20178 € | 1.614,24 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

