
SDURB540 | |
|---|---|
DigiKey Part Number | 1655-SDURB540TR-ND - Tape & Reel (TR) 1655-SDURB540CT-ND - Cut Tape (CT) 1655-SDURB540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB540 |
Description | DIODE STANDARD 300V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 45 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 300 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54300 € | 5,43 € |
| 100 | 0,35320 € | 35,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,23445 € | 187,56 € |
| 1.600 | 0,21276 € | 340,42 € |
| 2.400 | 0,20171 € | 484,10 € |
| 4.000 | 0,19460 € | 778,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

