
SDURB30Q60 | |
|---|---|
DigiKey Part Number | 1655-SDURB30Q60TR-ND - Tape & Reel (TR) 1655-SDURB30Q60CT-ND - Cut Tape (CT) 1655-SDURB30Q60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB30Q60 |
Description | DIODE STANDARD 600V 30A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,99100 € | 9,91 € |
| 100 | 0,66580 € | 66,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,49521 € | 396,17 € |
| 1.600 | 0,45533 € | 728,53 € |
| 2.400 | 0,43502 € | 1.044,05 € |
| 4.000 | 0,41219 € | 1.648,76 € |
| 5.600 | 0,39868 € | 2.232,61 € |
| 8.000 | 0,39405 € | 3.152,40 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

