
SDURB2060A | |
|---|---|
DigiKey Part Number | 1655-SDURB2060ATR-ND - Tape & Reel (TR) 1655-SDURB2060ACT-ND - Cut Tape (CT) 1655-SDURB2060ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB2060A |
Description | DIODE STANDARD 600V 20A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62600 € | 6,26 € |
| 100 | 0,41100 € | 41,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,29825 € | 238,60 € |
| 1.600 | 0,27185 € | 434,96 € |
| 2.400 | 0,25840 € | 620,16 € |
| 4.000 | 0,24328 € | 973,12 € |
| 5.600 | 0,23432 € | 1.312,19 € |
| 8.000 | 0,22562 € | 1.804,96 € |
| 20.000 | 0,21311 € | 4.262,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

