
SDURB2020S | |
|---|---|
DigiKey Part Number | 1655-SDURB2020STR-ND - Tape & Reel (TR) 1655-SDURB2020SCT-ND - Cut Tape (CT) 1655-SDURB2020SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB2020S |
Description | DIODE ARRAY GP 200V 20A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64300 € | 6,43 € |
| 100 | 0,42280 € | 42,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,30701 € | 245,61 € |
| 1.600 | 0,27992 € | 447,87 € |
| 2.400 | 0,26612 € | 638,69 € |
| 4.000 | 0,25060 € | 1.002,40 € |
| 5.600 | 0,24141 € | 1.351,90 € |
| 8.000 | 0,23247 € | 1.859,76 € |
| 20.000 | 0,22021 € | 4.404,20 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

