
SDURB15Q60 | |
|---|---|
DigiKey Part Number | 1655-SDURB15Q60TR-ND - Tape & Reel (TR) 1655-SDURB15Q60CT-ND - Cut Tape (CT) 1655-SDURB15Q60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB15Q60 |
Description | DIODE STANDARD 600V 15A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2 V @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,84900 € | 8,49 € |
| 100 | 0,56440 € | 56,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,38400 € | 307,20 € |
| 1.600 | 0,35771 € | 572,34 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

