
SDURB1560CT | |
|---|---|
DigiKey Part Number | 1655-SDURB1560CTTR-ND - Tape & Reel (TR) 1655-SDURB1560CTCT-ND - Cut Tape (CT) 1655-SDURB1560CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB1560CT |
Description | DIODE ARRAY GEN PURP 600V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78600 € | 7,86 € |
| 100 | 0,52060 € | 52,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,38095 € | 304,76 € |
| 1.600 | 0,34826 € | 557,22 € |
| 2.400 | 0,33160 € | 795,84 € |
| 4.000 | 0,31289 € | 1.251,56 € |
| 5.600 | 0,30180 € | 1.690,08 € |
| 8.000 | 0,29103 € | 2.328,24 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

