Diode 400 V Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURB1040

DigiKey Part Number
1655-SDURB1040TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDURB1040
Description
DIODE STANDARD 400V D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.598
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,27808 €222,46 €
1.6000,25310 €404,96 €
2.4000,24036 €576,86 €
4.0000,24015 €960,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27808 €
Unit Price with VAT:0,33092 €