Diode 200 V Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURB1020

DigiKey Part Number
1655-SDURB1020TR-ND - Tape & Reel (TR)
1655-SDURB1020CT-ND - Cut Tape (CT)
1655-SDURB1020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDURB1020
Description
DIODE STANDARD 200V DPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
15 µA @ 200 V
Capacitance @ Vr, F
60pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,65100 €6,51 €
1000,42670 €42,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,28589 €228,71 €
1.6000,26033 €416,53 €
2.4000,24850 €596,40 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €