Diode 1200 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDUR8U120

DigiKey Part Number
1655-SDUR8U120-ND
Manufacturer
Manufacturer Product Number
SDUR8U120
Description
DIODE STANDARD 1200V 8A TO220AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1200 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
3.2 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
70 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,60800 €6,08 €
1000,39860 €39,86 €
5000,30876 €154,38 €
1.0000,27982 €279,82 €
2.0000,25547 €510,94 €
5.0000,22909 €1.145,45 €
10.0000,21280 €2.128,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €