
SDUR8040WT | |
|---|---|
DigiKey Part Number | 1655-SDUR8040WT-ND |
Manufacturer | |
Manufacturer Product Number | SDUR8040WT |
Description | DIODE ARRAY GP 400V 40A TO-247AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 40 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 45 ns |
Part Status Active | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case TO-247-3 |
Current - Average Rectified (Io) (per Diode) 40A | Supplier Device Package TO-247AD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,82300 € | 18,23 € |
| 300 | 1,08707 € | 326,12 € |
| 600 | 0,99940 € | 599,64 € |
| 1.200 | 0,92570 € | 1.110,84 € |
| 2.100 | 0,87485 € | 1.837,18 € |
| 5.100 | 0,80754 € | 4.118,45 € |
| 10.200 | 0,79976 € | 8.157,55 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |


