
SDUR60H65W | |
|---|---|
DigiKey Part Number | 1655-SDUR60H65W-ND |
Manufacturer | |
Manufacturer Product Number | SDUR60H65W |
Description | 60A 650V, TO-247AC, ULTRAFAST RE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 60A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 1,80900 € | 18,09 € |
| 300 | 1,08400 € | 325,20 € |
| 600 | 0,99768 € | 598,61 € |
| 1.200 | 0,92508 € | 1.110,10 € |
| 2.100 | 0,87501 € | 1.837,52 € |
| 5.100 | 0,87222 € | 4.448,32 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

