Diode Array 1 Pair Common Cathode 600 V Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDUR6060WT

DigiKey Part Number
1655-1202-ND
Manufacturer
Manufacturer Product Number
SDUR6060WT
Description
DIODE ARRAY GP 600V TO-247AD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.895
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,09000 €3,09 €
251,72480 €43,12 €
1001,39800 €139,80 €
5001,13606 €568,03 €
1.0001,05192 €1.051,92 €
2.0000,98119 €1.962,38 €
5.0000,90578 €4.528,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,67710 €